+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STW75N60DM6

Transistor: N-MOSFET; unipolar; 600V; 45A; Idm: 240A; 446W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW75N60DM6
TME Symbol:
STW75N60DM6

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
45A
Pulsed drain current
240A
Power dissipation
446W
Case
TO247
Gate-source voltage
±25V
On-state resistance
32mΩ
Mounting
THT
Gate charge
117nC
Kind of package
tube
Kind of channel
enhancement
Gross weight3 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW75N60DM6
0 in TME stock
Net price for quantities from 1 pcs - 15.17 USDGross price for quantities from 1 pcs - 15.17 USD
Net price for quantities from 5 pcs - 13.66 USDGross price for quantities from 5 pcs - 13.66 USD
Net price for quantities from 30 pcs - 12.04 USDGross price for quantities from 30 pcs - 12.04 USD
Net price for quantities from 120 pcs - 10.81 USDGross price for quantities from 120 pcs - 10.81 USD
Net price for quantities from 300 pcs - 9.75 USDGross price for quantities from 300 pcs - 9.75 USD
No. of pieces (Multiplicity: 1)