+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STW9NK90Z

Transistor: N-MOSFET; unipolar; 900V; 5A; 160W; TO247


Manufacturer: STMicroelectronics

Manufacturer part number:
STW9NK90Z
TME Symbol:
STW9NK90Z

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
900V
Drain current
5A
Power dissipation
160W
Case
TO247
Gate-source voltage
±30V
On-state resistance
1.3Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight4.553 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW9NK90Z
90 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.11 USDGross price for quantities from 1 pcs - 4.11 USD
Net price for quantities from 10 pcs - 2.72 USDGross price for quantities from 10 pcs - 2.72 USD
Net price for quantities from 15 pcs - 2.55 USDGross price for quantities from 15 pcs - 2.55 USD
Net price for quantities from 20 pcs - 2.44 USDGross price for quantities from 20 pcs - 2.44 USD
Net price for quantities from 30 pcs - 2.29 USDGross price for quantities from 30 pcs - 2.29 USD
Net price for quantities from 60 pcs - 2.08 USDGross price for quantities from 60 pcs - 2.08 USD
Net price for quantities from 120 pcs - 1.93 USDGross price for quantities from 120 pcs - 1.93 USD
Net price for quantities from 150 pcs - 1.90 USDGross price for quantities from 150 pcs - 1.90 USD
Net price for quantities from 510 pcs - 1.70 USDGross price for quantities from 510 pcs - 1.70 USD
Net price for quantities from 1200 pcs - 1.59 USDGross price for quantities from 1200 pcs - 1.59 USD
Packaging method by the manufacturer:
Tube = 30 pcs