+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STWA20N95DK5

Transistor: N-MOSFET; unipolar; 950V; 11A; Idm: 72A; 250W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STWA20N95DK5
TME Symbol:
STWA20N95DK5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
950V
Drain current
11A
Pulsed drain current
72A
Power dissipation
250W
Case
TO247
Gate-source voltage
±30V
On-state resistance
275mΩ
Mounting
THT
Gate charge
50.7nC
Kind of package
tube
Kind of channel
enhancement
Gross weight3 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STWA20N95DK5
0 in TME stock
Net price for quantities from 1 pcs - 8.49 USDGross price for quantities from 1 pcs - 8.49 USD
Net price for quantities from 5 pcs - 7.64 USDGross price for quantities from 5 pcs - 7.64 USD
Net price for quantities from 30 pcs - 6.75 USDGross price for quantities from 30 pcs - 6.75 USD
Net price for quantities from 120 pcs - 6.07 USDGross price for quantities from 120 pcs - 6.07 USD
Net price for quantities from 300 pcs - 5.47 USDGross price for quantities from 300 pcs - 5.47 USD
No. of pieces (Multiplicity: 1)