+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STWA48N60M2

Transistor: N-MOSFET; unipolar; 600V; 26A; 300W; TO247; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STWA48N60M2
TME Symbol:
STWA48N60M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
26A
Power dissipation
300W
Case
TO247
Gate-source voltage
±25V
On-state resistance
70mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight6.1 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STWA48N60M2
0 in TME stock
Net price for quantities from 1 pcs - 9.21 USDGross price for quantities from 1 pcs - 9.21 USD
Net price for quantities from 3 pcs - 8.60 USDGross price for quantities from 3 pcs - 8.60 USD
Net price for quantities from 10 pcs - 7.98 USDGross price for quantities from 10 pcs - 7.98 USD
Net price for quantities from 30 pcs - 7.37 USDGross price for quantities from 30 pcs - 7.37 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs