+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STWD100NXWY3F

IC: supervisor circuit; timer; open drain,push-pull; 2.7÷5.5VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
STWD100NXWY3F
TME Symbol:
STWD100NXWY3F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
timer
Kind of RESET output
open drain, push-pull
Active logical level
low
Case
SOT23-5
Operating temperature
-40...125°C
Mounting
SMD
Number of channels
1
Integrated circuit features
watchdog
Supply voltage
  • 2.7...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Watchdog and reset circuits STMicroelectronics,
*
STWD100NXWY3F
0 in TME stock
Net price for quantities from 3000 pcs - 0.51 USDGross price for quantities from 3000 pcs - 0.51 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.