+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | STMicroelectronics | |
Type of integrated circuit | supervisor circuit | |
Kind of integrated circuit | timer | |
Kind of RESET output | open drain, push-pull | |
Active logical level | low | |
Case | SC70-5 | |
Operating temperature | -40...125°C | |
Mounting | SMD | |
Number of channels | 1 | |
Integrated circuit features | watchdog |