+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SU4L

Socket; 6A; on panel; 29.6x21.5x18.1mm; R4N

Manufacturer: RELPOL

Manufacturer part number:
SU4L
TME Symbol:
SU4L

Specification

Manufacturer
RELPOL
Type of relays accessories
socket
Current rating
6A
Mounting
on panel
Body dimensions
29.6x21.5x18.1mm
Application - series/manufacturer
R4N
Gross weight7 g
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
SU4L
0 in TME stock
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.93 USDGross price for quantities from 10 pcs - 1.93 USD
Net price for quantities from 100 pcs - 1.73 USDGross price for quantities from 100 pcs - 1.73 USD
No. of pieces (Multiplicity: 1)