+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81650002

Splice terminal: distribution block; SUB; 192A; 1kV; grey; ways: 1


Manufacturer: SIMET

Manufacturer part number:
81650002
TME Symbol:
SUB220GY

Specification

Manufacturer
SIMET
Type of splice terminal
distribution block
Manufacturer series
SUB
Current rating
192A
Rated voltage
1kV
Mechanical mounting
for DIN rail mounting
Electrical mounting
screw terminal
Colour
grey
Wire cross-section
16mm2/25mm2/70mm2
Number of ways
1
Number of terminals
6
Mounting rail size
TS35
Gross weight212.5 g
Certificates
See other products in this category: Rail mounted connectors SIMET,
See other products from this series.:
*
81650002
1 in TME stock
Net price for quantities from 1 pcs - 22.26 USDGross price for quantities from 1 pcs - 22.26 USD
Net price for quantities from 2 pcs - 19.79 USDGross price for quantities from 2 pcs - 19.79 USD
Net price for quantities from 3 pcs - 17.32 USDGross price for quantities from 3 pcs - 17.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts