+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2799490

Connector: D-Sub; PIN: 9; plug; female; data transfer; angled 35°

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2799490

Alternative designations: SUBCON-PLUS F2

TME Symbol:
SUBCON-PLUSF2

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
female
Connector family
data transfer
Spatial orientation
angled 35°
Electrical mounting
screw terminal
Mechanical mounting
for cable
Locking system
latch, threaded joint
Enclosure material
ABS
Kit contents
complete set
Operating temperature
-20...75°C
Gross weight55.2 g
Certificates
See other products in this category: Complete D-Sub plugs PHOENIX CONTACT,
*
2799490
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 69.44 USDGross price for quantities from 1 pcs - 69.44 USD
Net price for quantities from 3 pcs - 61.70 USDGross price for quantities from 3 pcs - 61.70 USD
Net price for quantities from 10 pcs - 53.96 USDGross price for quantities from 10 pcs - 53.96 USD