+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SUM10250E-GE3

Transistor: N-MOSFET; TrenchFET®; unipolar; 250V; 63.5A; 125W


Manufacturer: VISHAY

Manufacturer part number:
SUM10250E-GE3
TME Symbol:
SUM10250E-GE3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
250V
Drain current
63.5A
Power dissipation
125W
Case
D2PAK, TO263
Gate-source voltage
±20V
On-state resistance
31mΩ
Mounting
SMD
Gate charge
57.6nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1.904 g
Certificates
See other products in this category: SMD N channel transistors VISHAY,
*
SUM10250E-GE3
645 in TME stock
Net price for quantities from 1 pcs - 3.90 USDGross price for quantities from 1 pcs - 3.90 USD
Net price for quantities from 10 pcs - 2.60 USDGross price for quantities from 10 pcs - 2.60 USD
Net price for quantities from 50 pcs - 2.14 USDGross price for quantities from 50 pcs - 2.14 USD
Net price for quantities from 100 pcs - 2.05 USDGross price for quantities from 100 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 800 pcs