+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SUM110P04-04L-E3

Transistor: P-MOSFET; TrenchFET®; unipolar; -40V; -110A; Idm: -240A


Manufacturer: VISHAY

Manufacturer part number:
SUM110P04-04L-E3
TME Symbol:
SUM110P04-04L-E3

Specification

Manufacturer
VISHAY
Type of transistor
P-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
-40V
Drain current
-110A
Pulsed drain current
-240A
Power dissipation
375W
Case
D2PAK, TO263
Gate-source voltage
±20V
On-state resistance
7.6mΩ
Mounting
SMD
Gate charge
0.35µC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1.5 g
Certificates
See other products in this category: SMD P channel transistors VISHAY,
*
SUM110P04-04L-E3
0 in TME stock
Net price for quantities from 800 pcs - 3.11 USDGross price for quantities from 800 pcs - 3.11 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.