+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SUM110P06-08L-E3

Transistor: P-MOSFET; TrenchFET®; unipolar; -60V; -110A; Idm: -200A


Manufacturer: VISHAY

Manufacturer part number:
SUM110P06-08L-E3
TME Symbol:
SUM110P06-08L-E3

Specification

Manufacturer
VISHAY
Type of transistor
P-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-110A
Pulsed drain current
-200A
Power dissipation
272W
Case
D2PAK, TO263
Gate-source voltage
±20V
On-state resistance
16mΩ
Mounting
SMD
Gate charge
240nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1.684 g
Certificates
See other products in this category: SMD P channel transistors VISHAY,
*
SUM110P06-08L-E3
0 in TME stock
Net price for quantities from 1 pcs - 5.30 USDGross price for quantities from 1 pcs - 5.30 USD
Net price for quantities from 5 pcs - 4.30 USDGross price for quantities from 5 pcs - 4.30 USD
Net price for quantities from 10 pcs - 3.63 USDGross price for quantities from 10 pcs - 3.63 USD
Net price for quantities from 25 pcs - 2.83 USDGross price for quantities from 25 pcs - 2.83 USD
Net price for quantities from 50 pcs - 2.45 USDGross price for quantities from 50 pcs - 2.45 USD
Net price for quantities from 800 pcs - 1.88 USDGross price for quantities from 800 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 800 pcs