+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SUM55P06-19L-E3

Transistor: P-MOSFET; TrenchFET®; unipolar; -60V; -31A; 125W


Manufacturer: VISHAY

Manufacturer part number:
SUM55P06-19L-E3
TME Symbol:
SUM55P06-19L-E3

Specification

Manufacturer
VISHAY
Type of transistor
P-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-31A
Power dissipation
125W
Case
D2PAK, TO263
Gate-source voltage
±20V
On-state resistance
41mΩ
Mounting
SMD
Gate charge
115nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1.705 g
Certificates
See other products in this category: SMD P channel transistors VISHAY,
*
SUM55P06-19L-E3
0 in TME stock
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 10 pcs - 2.78 USDGross price for quantities from 10 pcs - 2.78 USD
Net price for quantities from 50 pcs - 2.07 USDGross price for quantities from 50 pcs - 2.07 USD
Net price for quantities from 100 pcs - 1.85 USDGross price for quantities from 100 pcs - 1.85 USD
Net price for quantities from 125 pcs - 1.78 USDGross price for quantities from 125 pcs - 1.78 USD
Net price for quantities from 250 pcs - 1.59 USDGross price for quantities from 250 pcs - 1.59 USD
Net price for quantities from 500 pcs - 1.44 USDGross price for quantities from 500 pcs - 1.44 USD
Net price for quantities from 800 pcs - 1.34 USDGross price for quantities from 800 pcs - 1.34 USD
Net price for quantities from 1600 pcs - 1.23 USDGross price for quantities from 1600 pcs - 1.23 USD
Net price for quantities from 2400 pcs - 1.18 USDGross price for quantities from 2400 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 800 pcs