+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SUM70040M-GE3

Transistor: N-MOSFET; TrenchFET®; unipolar; 100V; 120A; Idm: 480A


Manufacturer: VISHAY

Manufacturer part number:
SUM70040M-GE3
TME Symbol:
SUM70040M-GE3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
100V
Drain current
120A
Pulsed drain current
480A
Power dissipation
375W
Case
TO263-7
Gate-source voltage
±20V
On-state resistance
4.6mΩ
Mounting
SMD
Gate charge
0.12µC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1.5 g
Certificates
See other products in this category: SMD N channel transistors VISHAY,
*
SUM70040M-GE3
0 in TME stock
Net price for quantities from 800 pcs - 2.27 USDGross price for quantities from 800 pcs - 2.27 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.