+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of transistor | N-MOSFET | |
Technology | TrenchFET® | |
Polarisation | unipolar | |
Drain-source voltage | 150V | |
Drain current | 85A | |
Pulsed drain current | 180A | |
Power dissipation | 375W | |
Case | D2PAK, TO263 | |
Gate-source voltage | ±20V | |
On-state resistance | 50mΩ | |
Mounting | SMD | |
Gate charge | 110nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |