+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SUP10250E-GE3

Transistor: N-MOSFET; TrenchFET®; unipolar; 250V; 36.3A; 125W


Manufacturer: VISHAY

Manufacturer part number:
SUP10250E-GE3
TME Symbol:
SUP10250E-GE3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
250V
Drain current
36.3A
Power dissipation
125W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
32.5mΩ
Mounting
THT
Gate charge
88nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.97 g
Certificates
See other products in this category: THT N channel transistors VISHAY,
*
SUP10250E-GE3
422 in TME stock
Net price for quantities from 1 pcs - 3.88 USDGross price for quantities from 1 pcs - 3.88 USD
Net price for quantities from 5 pcs - 3.03 USDGross price for quantities from 5 pcs - 3.03 USD
Net price for quantities from 10 pcs - 2.67 USDGross price for quantities from 10 pcs - 2.67 USD
Net price for quantities from 25 pcs - 2.25 USDGross price for quantities from 25 pcs - 2.25 USD
Net price for quantities from 50 pcs - 2.14 USDGross price for quantities from 50 pcs - 2.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs