+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SUP85N10-10-E3

Transistor: N-MOSFET; TrenchFET®; unipolar; 100V; 60A; 250W


Manufacturer: VISHAY

Manufacturer part number:
SUP85N10-10-E3
TME Symbol:
SUP85N10-10-E3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
100V
Drain current
60A
Power dissipation
250W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
10.5mΩ
Mounting
THT
Gate charge
105nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors VISHAY,
*
SUP85N10-10-E3
316 in TME stock
Net price for quantities from 1 pcs - 4.86 USDGross price for quantities from 1 pcs - 4.86 USD
Net price for quantities from 10 pcs - 3.32 USDGross price for quantities from 10 pcs - 3.32 USD
Net price for quantities from 25 pcs - 2.88 USDGross price for quantities from 25 pcs - 2.88 USD
Net price for quantities from 50 pcs - 2.85 USDGross price for quantities from 50 pcs - 2.85 USD
Net price for quantities from 100 pcs - 2.63 USDGross price for quantities from 100 pcs - 2.63 USD
Net price for quantities from 500 pcs - 2.40 USDGross price for quantities from 500 pcs - 2.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcsCardboard = 500 pcs