+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of transistor | N-MOSFET | |
Technology | TrenchFET® | |
Polarisation | unipolar | |
Drain-source voltage | 200V | |
Drain current | 35.8A | |
Pulsed drain current | 70A | |
Power dissipation | 125W | |
Case | TO220AB | |
Gate-source voltage | ±20V | |
On-state resistance | 42.2mΩ | |
Mounting | THT | |
Gate charge | 32nC | |
Kind of package | tube | |
Kind of channel | enhancement |