+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SUR2X100-12

Module: diode; double independent; 1.2kV; If: 91Ax2; SOT227B; screw


Manufacturer: SIRECTIFIER

Manufacturer part number:
SUR2X100-12
TME Symbol:
SUR2X100-12-SIR

Specification

Manufacturer
SIRECTIFIER
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1.2kV
Load current
91A x2
Case
SOT227B
Max. forward voltage
1.87V
Max. forward impulse current
0.9kA
Electrical mounting
screw
Mechanical mounting
screw
Reverse recovery time
60ns
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight32.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SIRECTIFIER,
*
SUR2X100-12
20 in TME stock
Net price for quantities from 1 pcs - 16.57 USDGross price for quantities from 1 pcs - 16.57 USD
Net price for quantities from 3 pcs - 14.98 USDGross price for quantities from 3 pcs - 14.98 USD
Net price for quantities from 10 pcs - 13.30 USDGross price for quantities from 10 pcs - 13.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs