+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SURD8530T4G-VF01

Diode: rectifying; SMD; 300V; 5A; 50ns; DPAK; Ufmax: 1.1V; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
SURD8530T4G-VF01
TME Symbol:
SURD8530T4G-VF01

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
300V
Load current
5A
Reverse recovery time
50ns
Semiconductor structure
single diode
Case
DPAK
Max. forward voltage
1.1V
Kind of package
reel, tape
Application
automotive industry
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes ONSEMI,
*
SURD8530T4G-VF01
0 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.