+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SUS01N-09

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 9VDC; Iout: 111.11mA

Manufacturer: MEAN WELL

Manufacturer part number:
SUS01N-09
TME Symbol:
SUS01N-09

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
9V DC
Output current
111.11mA
Mounting
THT
Manufacturer series
SUS
Body dimensions
22.6x9.9x8.4mm
Efficiency
80%
Operating temperature
-25...71°C
Switching frequency
50kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight3.465 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL
*
SUS01N-09
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 10 pcs