+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SUS01O-12

Converter: DC/DC; 1W; Uin: 43.2÷52.8VDC; Uout: 12VDC; Iout: 83.33mA

Manufacturer: MEAN WELL

Manufacturer part number:
SUS01O-12
TME Symbol:
SUS01O-12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
1W
Input voltage
43.2...52.8V DC
Output voltage
12V DC
Output current
83.33mA
Mounting
THT
Manufacturer series
SUS
Body dimensions
22.6x9.9x8.4mm
Efficiency
83%
Operating temperature
-25...71°C
Switching frequency
50kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight3.48 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SUS01O-12
4 in TME stock
Net price for quantities from 1 pcs - 6.34 USDGross price for quantities from 1 pcs - 6.34 USD
Net price for quantities from 5 pcs - 5.54 USDGross price for quantities from 5 pcs - 5.54 USD
Net price for quantities from 10 pcs - 4.80 USDGross price for quantities from 10 pcs - 4.80 USD
Net price for quantities from 20 pcs - 4.18 USDGross price for quantities from 20 pcs - 4.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.