+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

27083

Calliper; Range: 0÷150mm; with analog readouts

Manufacturer: WIHA

Manufacturer part number:
27083
TME Symbol:
SUW-FOS

Specification

Manufacturer
WIHA
Type of tool
calliper
Measuring range
0...150mm
Material
plastic
Measurement accuracy
0,1mm
Version
with analog readouts
Resistance to
most of chemical compounds, temperature
Measurement tool features
  • metric and imperial markings
  • non-magnetic
  • precise movement
  • reflective, green vernier graduation with a strong contrast facilitates measurement readouts
Gross weight70.32 g
EAN code4010995270834

WATCH VIDEO

See other products in this category: Measuring Tools WIHA,
*
27083
2 in TME stock
Net price for quantities from 1 pcs - 37.05 USDGross price for quantities from 1 pcs - 37.05 USD
Net price for quantities from 5 pcs - 35.99 USDGross price for quantities from 5 pcs - 35.99 USD
Net price for quantities from 10 pcs - 34.41 USDGross price for quantities from 10 pcs - 34.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.