+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

27082

Calliper; Range: 0÷150mm; Dia: 35mm; with dial graduation

Manufacturer: WIHA

Manufacturer part number:
27082
TME Symbol:
SUW-ZEG

Specification

Manufacturer
WIHA
Type of tool
calliper
Measuring range
0...150mm
Diameter
35mm
Material
plastic
Measurement accuracy
0,1mm
Version
with dial graduation
Resistance to
most of chemical compounds, temperature
Measurement tool features
  • a dial is fitted with reset function
  • full rotation of pointer equals 10 mm
  • metric graduations
  • non-magnetic
  • precise movement
Gross weight105.8 g
EAN code4010995270827

WATCH VIDEO

See other products in this category: Measuring Tools WIHA,
*
27082
1 in TME stock
Net price for quantities from 1 pcs - 47.68 USDGross price for quantities from 1 pcs - 47.68 USD
Net price for quantities from 5 pcs - 45.98 USDGross price for quantities from 5 pcs - 45.98 USD
Net price for quantities from 10 pcs - 44.28 USDGross price for quantities from 10 pcs - 44.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs