+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OHMITE
Manufacturer | OHMITE | |
Type of heatsink | extruded | |
Heatsink shape | grilled | |
Application | LED | |
Colour | natural | |
Height | 25.4mm | |
Material | aluminium | |
Material finishing | raw | |
Thermal resistance @200 LFM | 5.33°C/W | |
Manufacturer series | S |