+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SV-LED-151E

Heatsink: extruded; grilled; LED; natural; H: 50.8mm; 4K/W; raw; S


Manufacturer: OHMITE

Manufacturer part number:
SV-LED-151E
TME Symbol:
SV-LED-151E

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
LED
Colour
natural
Height
50.8mm
Thermal resistance
4K/W
Material
aluminium
Material finishing
raw
Thermal resistance @200 LFM
4°C/W
Manufacturer series
S
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
SV-LED-151E
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 4.44 USDGross price for quantities from 100 pcs - 4.44 USD