+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SV-SOIC14

Test clip; black; gold-plated; SO14,SOIC14,SOJ14; 5mm; max.150°C


Manufacturer: AXIOMET

Manufacturer part number:
SV-SOIC14
TME Symbol:
SV-SOIC14

Specification

Manufacturer
AXIOMET
Type of test accessories
test clip
Colour
black
Contact plating
gold-plated
Application
SO14, SOIC14, SOJ14
Jaw capacity
5mm
Operating temperature
max. 150°C
Gross weight10.03 g
See other products in this category: Test Clips AXIOMET,
*
SV-SOIC14
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.36 USDGross price for quantities from 1 pcs - 15.36 USD
Net price for quantities from 5 pcs - 14.49 USDGross price for quantities from 5 pcs - 14.49 USD
Net price for quantities from 30 pcs - 13.72 USDGross price for quantities from 30 pcs - 13.72 USD