+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SV-SOIC20-5

Test clip; black; gold-plated; SO20,SOIC20,SOJ20; 5mm; max.150°C


Manufacturer: AXIOMET

Manufacturer part number:
SV-SOIC20-5
TME Symbol:
SV-SOIC20-5

Specification

Manufacturer
AXIOMET
Type of test accessories
test clip
Colour
black
Contact plating
gold-plated
Application
SO20, SOIC20, SOJ20
Jaw capacity
5mm
Operating temperature
max. 150°C
Gross weight16.75 g
See other products in this category: Test Clips AXIOMET,
*
SV-SOIC20-5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.86 USDGross price for quantities from 1 pcs - 20.86 USD
Net price for quantities from 5 pcs - 19.64 USDGross price for quantities from 5 pcs - 19.64 USD
Net price for quantities from 30 pcs - 18.75 USDGross price for quantities from 30 pcs - 18.75 USD
Packaging method by the manufacturer:
Bag = 10 pcs