+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SV87

Test acces: vibration/temperature sensor; ±32g; 65x25x27mm; IP67

Manufacturer: FLIR SYSTEMS AB

Manufacturer part number:
SV87
TME Symbol:
SV87

Specification

Manufacturer
FLIR SYSTEMS AB
Type of test accessories
vibration/temperature sensor
Measuring range
±32g
Dimensions
65x25x27mm
Related items
GW65, SV87-KIT
IP rating
IP67
Temperature measuring range
-30...80°C
Power supply
  • battery Li 3,6V x1
Gross weight62 g

WATCH VIDEO

See other products in this category: Vibrometers FLIR SYSTEMS AB
*
SV87
Product withdrawn from the offer
Use the specification table below to search for similar products