+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SAMWHA | |
Type of varistor | zinc-oxide | |
Mounting | THT | |
Max. operating voltage | 140V AC, 180V DC | |
Varistor voltage | 220V | |
Varistor max current 8/20µs | 1.2kA | |
Terminal pitch | 5mm | |
Diameter | 7mm | |
Operating temperature | -40...85°C | |
Energy 2 ms | 10J | |
Tolerance | ±10% | |
Kind of package | tape |