+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SVC471D-10AFF7

Varistor: zinc-oxide; THT; 300VAC; 385VDC; 470V; 2.5kA; 10mm; 45J


Manufacturer: SAMWHA

Manufacturer part number:
SVC471D-10AFF7
TME Symbol:
SVC471D-10AFF7

Specification

Manufacturer
SAMWHA
Type of varistor
zinc-oxide
Mounting
THT
Max. operating voltage
300V AC, 385V DC
Varistor voltage
470V
Varistor max current 8/20µs
2.5kA
Terminal pitch
7.5mm
Diameter
10mm
Operating temperature
-40...85°C
Energy 2 ms
45J
Tolerance
±10%
Kind of package
tape
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors SAMWHA,
*
SVC471D-10AFF7
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD