+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SVC681D-07AFF5

Varistor: zinc-oxide; THT; 420VAC; 560VDC; 680V; 1.2kA; 7mm; 20J


Manufacturer: SAMWHA

Manufacturer part number:
SVC681D-07AFF5
TME Symbol:
SVC681D-07AFF5

Specification

Manufacturer
SAMWHA
Type of varistor
zinc-oxide
Mounting
THT
Max. operating voltage
420V AC, 560V DC
Varistor voltage
680V
Varistor max current 8/20µs
1.2kA
Terminal pitch
5mm
Diameter
7mm
Operating temperature
-40...85°C
Energy 2 ms
20J
Tolerance
±10%
Kind of package
tape
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors SAMWHA,
*
SVC681D-07AFF5
3289 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.08 USDGross price for quantities from 1 pcs - 0.08 USD
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
Packaging method by the manufacturer:Cardboard = 1 000 pcs