+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SVC681D-10AFF7

Varistor: zinc-oxide; THT; 420VAC; 560VDC; 680V; 2.5kA; 10mm; 45J


Manufacturer: SAMWHA

Manufacturer part number:
SVC681D-10AFF7
TME Symbol:
SVC681D-10AFF7

Specification

Manufacturer
SAMWHA
Type of varistor
zinc-oxide
Mounting
THT
Max. operating voltage
420V AC, 560V DC
Varistor voltage
680V
Varistor max current 8/20µs
2.5kA
Terminal pitch
7.5mm
Diameter
10mm
Operating temperature
-40...85°C
Energy 2 ms
45J
Tolerance
±10%
Kind of package
tape
Gross weight1.684 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors SAMWHA,
*
SVC681D-10AFF7
3000 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
Packaging method by the manufacturer:
Cardboard = 1 000 pcs