+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SVC681D-14AFF8

Varistor: zinc-oxide; THT; 420VAC; 560VDC; 680V; 4.5kA; 14mm; 90J


Manufacturer: SAMWHA

Manufacturer part number:
SVC681D-14AFF8
TME Symbol:
SVC681D-14AFF8

Specification

Manufacturer
SAMWHA
Type of varistor
zinc-oxide
Mounting
THT
Max. operating voltage
420V AC, 560V DC
Varistor voltage
680V
Varistor max current 8/20µs
4.5kA
Terminal pitch
7.5mm
Diameter
14mm
Operating temperature
-40...85°C
Energy 2 ms
90J
Tolerance
±10%
Kind of package
tape
Gross weight0.853 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors SAMWHA,
*
SVC681D-14AFF8
2479 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2500 pcs - 0.12 USDGross price for quantities from 2500 pcs - 0.12 USD
Packaging method by the manufacturer:
Cardboard = 500 pcs