+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SVM-42T-P2.0

Contact; male; tinned; 22AWG÷16AWG; crimped; for cable; 6.2mm; 600V

Manufacturer: JST

Manufacturer part number:
SVM-42T-P2.0
TME Symbol:
SVM-42T-P2.0

Specification

Manufacturer
JST
Type of connector
wire-board
Connector
contact
Kind of connector
male
Contact plating
tinned
Wire size
22AWG...16AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Contacts pitch
6.2mm
Rated voltage
0.6kV
Operating temperature
-25...90°C
Gross weight0.436 g
Certificates
See other products in this category: DC power connectors JST,
*
SVM-42T-P2.0
5542 in TME stock
Net price for quantities from 1 pcs - 0.09 USDGross price for quantities from 1 pcs - 0.09 USD
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 25 pcs - 0.07 USDGross price for quantities from 25 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcsCardboard = 10 000 pcs