+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SVN121

LED indicator; 230VAC; for DIN rail mounting; Colour: green


Manufacturer: HAGER

Manufacturer part number:
SVN121
TME Symbol:
SVN121

Specification

Manufacturer
HAGER
Type of installation accessories
LED indicator
Rated voltage
230V AC
Mounting
for DIN rail mounting
Lamp colour
green
Gross weight44.58 g
Certificates
EAN code3250615721600
See other products in this category: Installation accessories HAGER,
*
SVN121
10 in TME stock
Net price for quantities from 1 pcs - 12.25 USDGross price for quantities from 1 pcs - 12.25 USD
Net price for quantities from 6 pcs - 11.44 USDGross price for quantities from 6 pcs - 11.44 USD
Net price for quantities from 12 pcs - 10.62 USDGross price for quantities from 12 pcs - 10.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.