+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SVN125

LED indicator; 230VAC; for DIN rail mounting; Colour: white

Manufacturer: HAGER

Manufacturer part number:
SVN125
TME Symbol:
SVN125

Specification

Manufacturer
HAGER
Type of installation accessories
LED indicator
Rated voltage
230V AC
Mounting
for DIN rail mounting
Lamp colour
white
Gross weight49 g
Certificates
EAN code3250615721686
See other products in this category: Installation accessories HAGER,
*
SVN125
0 in TME stock
Net price for quantities from 1 pcs - 12.39 USDGross price for quantities from 1 pcs - 12.39 USD
Net price for quantities from 6 pcs - 11.56 USDGross price for quantities from 6 pcs - 11.56 USD
Net price for quantities from 12 pcs - 10.74 USDGross price for quantities from 12 pcs - 10.74 USD
No. of pieces (Multiplicity: 1)