+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SVN127

Voltage indicator; 230VAC; IP20; for DIN rail mounting


Manufacturer: HAGER

Manufacturer part number:
SVN127
TME Symbol:
SVN127

Specification

Manufacturer
HAGER
Type of installation accessories
voltage indicator
IP rating
IP20
Mounting
for DIN rail mounting
Lamp colour
red
Supply voltage
  • 230V AC
Gross weight55.7 g
Certificates
EAN code3250615721716
See other products in this category: Installation accessories HAGER,
*
SVN127
28 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.82 USDGross price for quantities from 1 pcs - 18.82 USD
Net price for quantities from 6 pcs - 17.57 USDGross price for quantities from 6 pcs - 17.57 USD
Net price for quantities from 12 pcs - 16.31 USDGross price for quantities from 12 pcs - 16.31 USD
Packaging method by the manufacturer:Cardboard = 12 pcs