+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SVN221

Voltage indicator; 230VAC; IP20; for DIN rail mounting


Manufacturer: HAGER

Manufacturer part number:
SVN221
TME Symbol:
SVN221

Specification

Manufacturer
HAGER
Type of installation accessories
voltage indicator
IP rating
IP20
Mounting
for DIN rail mounting
Lamp colour
green
Supply voltage
  • 230V AC
Gross weight55.72 g
Certificates
EAN code3250615725523
See other products in this category: Installation accessories HAGER,
*
SVN221
12 in TME stock
Net price for quantities from 1 pcs - 18.93 USDGross price for quantities from 1 pcs - 18.93 USD
Net price for quantities from 6 pcs - 17.67 USDGross price for quantities from 6 pcs - 17.67 USD
Net price for quantities from 12 pcs - 16.41 USDGross price for quantities from 12 pcs - 16.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs