+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SVN413

Pushbutton switch; 230VAC; 16A; for DIN rail mounting; bistable


Manufacturer: HAGER

Manufacturer part number:
SVN413
TME Symbol:
SVN413

Specification

Manufacturer
HAGER
Type of installation accessories
pushbutton switch
Rated voltage
230V AC
Max. operating current
16A
Mounting
for DIN rail mounting
Operating temperature
-20...50°C
Stable positions number
bistable
Contacts configuration
SPST-NO
Lamp colour
green
Actuator colour
grey
Illumination
LED
Gross weight59.2 g
Certificates
EAN code3250615721945
See other products in this category: Installation accessories HAGER,
*
SVN413
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.34 USDGross price for quantities from 1 pcs - 28.34 USD
Net price for quantities from 6 pcs - 26.45 USDGross price for quantities from 6 pcs - 26.45 USD
Net price for quantities from 12 pcs - 24.56 USDGross price for quantities from 12 pcs - 24.56 USD
Packaging method by the manufacturer:Cardboard = 12 pcs