+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HAGER
Manufacturer | HAGER | |
Type of installation accessories | pushbutton switch | |
Rated voltage | 230V AC | |
Max. operating current | 16A | |
Mounting | for DIN rail mounting | |
Operating temperature | -20...50°C | |
Stable positions number | monostable | |
Contacts configuration | SPST-NO x2 | |
Lamp colour | red | |
Actuator colour | grey | |
Illumination | LED |