+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SVR05S12-TR

Converter: DC/DC; Uin: 15÷36VDC; Uout: 12VDC; Iout: 500mA; SMD10; SMT


Manufacturer: XP POWER

Manufacturer part number:
SVR05S12-TR
TME Symbol:
SVR05S12-TR

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Input voltage
15...36V DC
Output voltage
12V DC
Output current
0.5A
Case
SMD10
Mounting
SMT
Manufacturer series
SVR
Body dimensions
15.24x8.5x8.25mm
Efficiency
94%
Operating temperature
-40...85°C
Switching frequency
700kHz
Number of outputs
1
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
SVR05S12-TR
0 in TME stock
Net price for quantities from 300 pcs - 2.75 USDGross price for quantities from 300 pcs - 2.75 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Hardly available product