+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Input voltage | 15...36V DC | |
Output voltage | 12V DC | |
Output current | 0.5A | |
Mounting | SMT | |
Manufacturer series | SVR | |
Body dimensions | 15.24x8.5x8.25mm | |
Efficiency | 91...94% | |
Operating temperature | -40...85°C | |
Switching frequency | 700kHz | |
Protection | short circuit protection SCP | |
Number of outputs | 1 |