+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Input voltage | 8...36V DC | |
Output voltage | 5V DC | |
Output current | 1A | |
Case | SMD10 | |
Mounting | SMT | |
Manufacturer series | SVR | |
Body dimensions | 15.24x8.5x8.25mm | |
Efficiency | 93% | |
Operating temperature | -40...85°C | |
Switching frequency | 520kHz | |
Number of outputs | 1 |