+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SW-535

Automation module: switch PoE Ethernet; unmanaged; 44÷57VDC


Manufacturer: BRAINBOXES

Manufacturer part number:
SW-535
TME Symbol:
SW-535

Specification

Manufacturer
BRAINBOXES
Type of automation module
switch PoE Ethernet
Kind of module
unmanaged
Number of ports
4
Mounting
for DIN rail mounting
Connection
RJ45
Manufacturer series
SW
Enclosure material
plastic
IP rating
IP20
Data transfer rate
10Mbps, 100Mbps, 1Gbps
Width
23mm
Depth
116mm
Height
99mm
Operating temperature
-40...70°C
Supply voltage
  • 44...57V DC
Gross weight232.37 g
Certificates
EAN code837324005073

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks BRAINBOXES,
See other products from this series.:
*
SW-535
5 in TME stock
Net price for quantities from 1 pcs - 183.02 USDGross price for quantities from 1 pcs - 183.02 USD
Net price for quantities from 5 pcs - 176.54 USDGross price for quantities from 5 pcs - 176.54 USD
Net price for quantities from 10 pcs - 168.75 USDGross price for quantities from 10 pcs - 168.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.