+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BRAINBOXES | |
Type of automation module | switch Ethernet | |
Kind of module | unmanaged | |
Number of ports | 16 | |
Mounting | for DIN rail mounting | |
Connection | RJ45 | |
Manufacturer series | SW | |
Enclosure material | metal | |
IP rating | IP20 | |
Data transfer rate | 10Mbps, 100Mbps, 1Gbps | |
Width | 43mm | |
Depth | 108mm | |
Height | 180mm | |
Operating temperature | -40...80°C |