+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EQUIP-TEST | |
Type of test accessories | test needle | |
Maksimum spring compression | 7.5mm | |
Tip diameter | 1.27mm | |
Contact material | beryllium copper | |
Operating temperature | -40...80°C | |
Current rating | 5A | |
Spring compression force | 1.5N | |
Contact plating | gold-plated | |
Operational spring compression | 5mm | |
Blade tip shape | head FA | |
Max. contact resistance: | 50mΩ | |
Minimum pitch | 3.05mm | |
Overall length | 46.2mm |