+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SW38-2G

Heatsink: extruded; TO218; L: 12.7mm; W: 34.9mm; H: 38mm; aluminium


Manufacturer: BOYD CORP

Manufacturer part number:
SW38-2G
TME Symbol:
SW38-2G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Application
TO218
Length
12.7mm
Width
34.9mm
Height
38mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
SW38-2G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.65 USDGross price for quantities from 1 pcs - 5.65 USD
Net price for quantities from 10 pcs - 4.00 USDGross price for quantities from 10 pcs - 4.00 USD
Net price for quantities from 25 pcs - 3.46 USDGross price for quantities from 25 pcs - 3.46 USD
Net price for quantities from 50 pcs - 3.07 USDGross price for quantities from 50 pcs - 3.07 USD
Net price for quantities from 100 pcs - 2.67 USDGross price for quantities from 100 pcs - 2.67 USD
Net price for quantities from 500 pcs - 1.76 USDGross price for quantities from 500 pcs - 1.76 USD
Net price for quantities from 1000 pcs - 1.70 USDGross price for quantities from 1000 pcs - 1.70 USD