+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SW44 BLACK 100 FT

Spiral wrapping; Øbundle : 15.75mm; polyetylene; black; L: 30.48m


Manufacturer: ALPHA WIRE

Manufacturer part number:
SW44 BLACK 100 FT
TME Symbol:
SW44-BK005

Specification

Manufacturer
ALPHA WIRE
Type of cable accessories
spiral wrapping
Bundle diameter
15.75mm
Material
polyetylene
Colour
black
Length
30.48m
Gross weight4.7 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protective tubes ALPHA WIRE
*
SW44 BLACK 100 FT
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.