+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SWAE190104M080B

Capacitor: electrolytic; SNAP-IN; 100000uF; 80VDC; Ø90x190mm; ±20%

NEW

Manufacturer: KYOCERA AVX

Manufacturer part number:
SWAE190104M080B
TME Symbol:
SWAE190104M080B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
0.1F
Operating voltage
80V DC
Body dimensions
Ø90x190mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Manufacturer series
SWA
Operating current
18200mA
Height
190mm
Diameter
90mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SNAP-IN electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
SWAE190104M080B
0 in TME stock
Net price for quantities from 7 pcs - 77.88 USDGross price for quantities from 7 pcs - 77.88 USD
No. of pieces (Multiplicity: 7)
Minimum order quantity: 7.
Multiplicity: 7.